TXC 7M-16.000MEEQ-T

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-16.000MEEQ-T.

IHS

Datasheet3 pages6 years ago

TME

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
-1.66%

CAD Models

Download TXC 7M-16.000MEEQ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 70Ohm 4-Pin CSMD T/R
CTS Components403C11A16M00000
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
CTS Components403C11A14M74560
Crystal 14.7456MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 100Ohm 4-Pin SMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7M-16.000MEEQ-T provided by its distributors.

Crystal 16MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16MHz Nom
7M Series 16 MHz ±30 ppm 10 pF -10 to +70 °C Surface Mount Crystal
Passive Crystal Oscillators 16MHz 80Ω 10pF ±10ppm SMD3225_4P
10pF ¡À 10 ppm ¡À10ppm 16MHz 80¦¸ SMD 3.2mm*2.5mm*700¦Ìm
16MHz 10pF ±10ppm ±10ppm SMD3225-4P Crystals ROHS
QUARTZ CRYSTAL, 16 MHZ, 10 PF, SMD; Frequency Nom: 16MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 10ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 10ppm; Product Range: 7M Series; Operating Temper
Crystal, 16Mhz, 10Pf, 3.2 X 2.5Mm; Rango De Producto:Serie 7M; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:10Ppm; Tolerancia De Frecuencia +/-:10Ppm; Tipo De Cristal:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:10Pf |Txc 7M-16.000MEEQ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7M-16.000MEEQ-T.