TXC 7L-38.400MCS-T

Oscillator VC-TCXO 38.4MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7L-38.400MCS-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Clipped Sine Output Oscillator, 40MHz Nom
CTS Components520R20IA38M4000
Oscillator VC-TCXO 38.4MHz ±2ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin SMD T/R
Xtal Osc Vctcxo 38.4000Mhz Snwv / Tape & Reel (Tr) Rohs Compliant: Yes
Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
Oscillator VC-TCXO 40MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of TXC 7L-38.400MCS-T provided by its distributors.

Oscillator VC-TCXO 38.4MHz ±2.5ppm (Tol) ±2ppm (Stability) 10pF Clipped Sinewave 2.5V 4-Pin SMD T/R
Clipped Sine Output Oscillator, 38.4MHz Nom
XTAL OSC VCTCXO 38.4000MHZ SNWV
TCXO, 38.4MHZ, SMD; Frequency: 38.4MHz; Output Waveform: Clipped Sine Wave; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.3V; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Frequency Tolerance: ± 2.5ppm
Vctcxo, Gps, 38.4Mhz, 2.5 X 2Mm, Clipped Sine; Rango De Producto:Serie 7L; Frecuencia Nom.:38.4Mhz; Estabilidad De Frecuencia +/-:2Ppm; Tensión De Alimentación Nom.:2.5V; Encapsulado Del Oscilador:Smd, 2.5Mm X 2Mm |Txc 7L-38.400MCS-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY