SiTime SIT8208AC-83-33E-40.000000X

Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R
$ 1.522
Production

Price and Stock

DistributorSKUMinPkg
AvnetSIT8208AC-83-33E-40.000000X0250
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8208AC-83-33E-40.000000X.

IHS

Datasheet15 pages13 years ago

Alternate Parts

Price @ 1000
$ 1.522
$ 1.753
Stock
0
7,318
Authorized Distributors
1
1
Frequency
40 MHz
40 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-3I-40M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 40MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-40M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 40MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS Components636L3I040M00000
Oscillator XO 40MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-400-BN-TR
Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-400-B-TR
Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin CSMD T/R
7C Series 40.0 MHz Standard Clock Oscillators CMOS 3.3 V 50 ppm (-10C +85C)

Descriptions

Descriptions of SiTime SIT8208AC-83-33E-40.000000X provided by its distributors.

Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R
LVCMOS Output Clock Oscillator, 40MHz Nom
MEMS OSC XO 40.0000MHZ LVCMOS LV

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse