TXC 7C-25.000MBC-T

Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-25.000MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2012-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 24.576MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASV Series 25 MHz 3.63 V ±100 ppm Surface Mount HCMOS Clock Oscillator - SMD-4
Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3963-250-AU-TR
Oscillator XO 25MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953M-250-AU-TR
Oscillator, 25 MHz, 100 ppm, SMD, 7mm x 5mm, 3.3 V, HCMOS, ECS-3953M-AU

Descriptions

Descriptions of TXC 7C-25.000MBC-T provided by its distributors.

Oscillator XO 25MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ CMOS SMD
Oscillator, Cmos, 25Mhz, 3.3V, Smd; Frequency Nom:25Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:7C Series; Operating Temperature Min:-40°C; Frequency:25Mhz Rohs Compliant: Yes |Txc 7C-25.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY