TXC 7C-16.000MBA-T

CMOS Output Clock Oscillator, 16MHz Nom
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-16.000MBA-T.

IHS

Datasheet3 pages5 years ago

TXC SCT

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OSCILLATOR, MEMS, CMOS, 16MHz, SMD
Oscillator MEMS 16MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 14.7456MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
Oscillator MEMS 15MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3 V, DSC1101
Oscillator XO 16MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube

Descriptions

Descriptions of TXC 7C-16.000MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 16MHz Nom
XTAL OSC XO 16.0000MHZ CMOS SMD
Oscillator, 16Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Cantidad De Rollos:1000 |Txc 7C-16.000MBA-T
OSC, 16.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:16MHz; Frequency Stability:± 25ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY