TXC 7B-27.120MAAJ-T

Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-27.120MAAJ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 29.4912 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
CTS Components445C33D25M00000
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of TXC 7B-27.120MAAJ-T provided by its distributors.

Crystal 27.12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom
CRYSTAL 27.1200MHZ 18PF SMD
5.0x3.1 XTAL 30ppm 30ppm 18pF
Quartz Crystal, 27.12 Mhz, 18 Pf, Smd, Full Reel; Frequency Nom:27.12Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7B Series; No. Of Pins:4 Rohs Compliant: Yes |Txc 7B-27.120MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY