TXC 7B-12.288MBBK-T

Crystal 12.288MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-12.288MBBK-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginMainland China
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 13MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
ECS InternationalECS-120-20-33-TR
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD
Crystal 13MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
ECS InternationalECS-120-18-9X
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of TXC 7B-12.288MBBK-T provided by its distributors.

Crystal 12.288MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
CRYSTAL, 12.288MHZ, 20PF, 5 X 3.2MM
Crystal, 12.288Mhz, 20Pf, 5 X 3.2Mm; Frequency Nom:12.288Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:7B Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7B-12.288MBBK-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY