TXC 9B-12.288MBBK-B

Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-12.288MBBK-B.

IHS

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
Parallel - Fundamental Quartz Crystal, 13MHz Nom
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 11.0592MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 11.2896MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 9B-12.288MBBK-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 12.288MHz Nom
20pF ¡À50ppm ¡À50ppm 12.288MHz 40¦¸ HC-49 11.5mm*5mm*3.68mm
CRYSTAL 12.2880MHZ 20PF TH
Crystal, 12.288Mhz, 20Pf, 11.5Mm X 5Mm; Frequency Nom:12.288Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:50Ppm; Product Range:9B Series; Operating Rohs Compliant: Yes |Txc 9B-12.288MBBK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY