
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 6U-27.000MBE-T | 65 | 1 | Cut Tape | ||||||||
| element14 APAC | 6U-27.000MBE-T | 65 | 1 | Cut Tape | 14h | |||||||
| Farnell | 6U-27.000MBE-T | 65 | 1 | Cut Tape | 3h | |||||||
| UnikeyIC | 6U-27.000MBE-T | 61 | 5 | 4h | ||||||||
| AERI | 6U-27.000MBE-T | 150 | 8h |
Descriptions of TXC 6U-27.000MBE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: