TXC 6U-16.384MBE-T

Oscillator VCXO 16.384MHz ±50ppm (Stability) 15pF CMOS 60% 3.3V 6-Pin SMD T/R
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 6U-16.384MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Inventory History

3 month trend:
-10.99%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator XO 16.384MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 16.384MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-16M3840
Oscillator XO 16.384MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 16.384 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
CTS ComponentsCB3LV-3I-16M3840
SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R
CTS Components636L3C016M38400
SMD Crystal Oscillator 16.384MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 6U-16.384MBE-T provided by its distributors.

Oscillator VCXO 16.384MHz ±50ppm (Stability) 15pF CMOS 60% 3.3V 6-Pin SMD T/R
CMOS Output Clock Oscillator, 16.384MHz Nom
3.3V 5V 15pF 16.384MHz 7mm*5mm*1.5mm
VCO/VCXO, 16.384MHZ, 7 X 5MM, CMOS; Product Range:6U Series; Frequency Nom:16.384MHz; Supply Voltage Nom:3.3V; Oscillator Output Compatibility:CMOS; Oscillator Case:SMD, 7mm x 5mm; Operating Temperature Min:-40°C
Vco/Vcxo, 16.384Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 6U; Frecuencia Nom.:16.384Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Cmos; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm |Txc 6U-16.384MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY