Twin Industries 8000-410-LF

Protoboard, Perforated, Grid 0.1X0.1", Board 10"LX4"W, Pth
$ 24.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 8000-410-LF.

element14 APAC

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Related Parts

Twin Industries8000-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Twin Industries7100-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, NON-PTH
Twin Industries8200-410
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
Vector Electronics84P44
PC BOARD, EPOXY GLASS COMPOSITE, 1.57mm; Board Type:PCB, Punchboard, No Clad; Material:Epoxy Glass Composite; Hole Diameter:1.07mm; External
Vector Electronics8010
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 13"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics45P80-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 8.08"LX4.5"WX0.062"T, HOLE-DIA 0.042"

Descriptions

Descriptions of Twin Industries 8000-410-LF provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 10"LX4"W, PTH
PCB, PROTOTYPE BOARD, FR4 - More Details
Prototyping Products .1 Plated Holes Lead Free 4 x10
PCB, PROTOTYPE BOARD, FR4; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:0.939mm; External Height:254mm; External Width:101.6mm; Board Thickness:1.575mm; Pitch Spacing:0.1" RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8000-410-LF.