TURCK C9-A41DX/024VDC

Turck Miniature Power Relay; 5A; 4PDT; 24VDC; 14-Blade; LED; Mechanical Indicator; Test Button; Diode
$ 27.4
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TURCK C9-A41DX/024VDC.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page15 years ago

element14

Inventory History

3 month trend:
-72.69%

Related Parts

TE ConnectivityR10-E1X4-V700
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE Connectivity / P&BKHU-17D12-24
Power Relay 24VDC 5A 4PDT(28.2x21.8x38.1)mm Socket
TE ConnectivityR10-E1M4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Plug-In
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC

Descriptions

Descriptions of TURCK C9-A41DX/024VDC provided by its distributors.

Turck Miniature Power Relay; 5A; 4PDT; 24VDC; 14-Blade; LED; Mechanical Indicator; Test Button; Diode
MINIATURE GENERAL PURPOSE RELAY, 4PDT, 5A, 24VDC, QC TAB TERMINAL, QRC SERIES
Comat Releco by TURCK, Miniature, Control Relay, , 4 Pole, changeover contacts, Contact Rating: 5A/250V AC1, 5A/30V DC1, Coil Voltage: 24 VDC
Relay, 4Pdt, 250Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:C9-A41 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Turck C9-A41DX/024VDC

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • ALPHA MICROELECTRONICS GMBH
  • Hans Turck & Kg
  • HANS TURCK GMBH & CO KG
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C9-A41DX024VDC
  • C9A41DX/024VDC
  • C9A41DX024VDC