TTM Technologies E125N50X4

Res SMD 50 Ohm 2% 125W
$ 5.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TTM Technologies E125N50X4.

RFMW

Datasheet2 pages3 years ago

IHS

Inventory History

3 month trend:
-52.46%

Supply Chain

Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 50 Ohm 2% 1.5W ±150ppm/C Pad SMD T/R
2.4W Thick Film Resistors ±2% ±150ppm/℃ 50Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 50ohm, 13.23V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 2512
RCP0505W 50 2% 150 EB E3 Thick Film Chip Resistor, Industrial, High Power, Alum
Res Thick Film 2208 50Ohm 2% 3/5W ±100ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TTM Technologies E125N50X4 provided by its distributors.

RES SMD 50 OHM 2% 125W
Chip Resistor ±2% 50Ohm 0.250Lx0.250W 6.35mmx6.35mm
Termination, Flangeless, DC to 3 GHz, 125 W, AlN
0MHz Min, 3000MHz Max, 50ohm
RF TERMINATION

Manufacturer Aliases

TTM Technologies has several brands around the world that distributors may use as alternate names. TTM Technologies may also be known as the following names:

  • TTM Technologies Inc
  • TTM
  • TTM TECHNOLOGIES TRADING (ASIA) COMPANY LIMITED
  • TTMTECHNO
  • Anaren Wireless / TTM Technologies
  • TM TECHNOLOGY INC
  • TTM TECHNOLOGIES TRADING