
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | WCR0805LF1003FPL-0 | 40,000 | 13889 | 7h | ||||||||
| TTI | WCR0805LF1003FPLT | 40,000 | 5K | Tape & Reel | 1d | |||||||
| Onlinecomponents.com | WCR0805LF1003FPLT | 40,000 | 14K | Bulk | ||||||||
| Mouser | 66-WCR0805LF1003FPLT | 44,326 | 1 | Tape & Reel | ||||||||
| JRH Electronics | WCR0805LF1003FPLT | 40,000 | 14K | 19h |
Download TT Electronics WCR0805LF1003FPLT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TT Electronics WCR0805LF1003FPLT provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: