TT Electronics PWC2512-220RJI

Res Thick Film 2512 220 Ohm 5% 2W ±100ppm/C Pad SMD T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics PWC2512-220RJI.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Farnell

Newark

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3522220RJT
Res Thick Film 2512 220 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J220R
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupAC2512JK-07220RL
Res Thick Film 2512 220 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH2512J220R
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 220 Ohm 5% 1.5W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TT Electronics PWC2512-220RJI provided by its distributors.

Res Thick Film 2512 220 Ohm 5% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 220ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 1.5watt 220 ohm 5%
FIXED RESISTOR Chip Resistor 1.5W 220Ohm 100ppm/C 5%
RES, 220R, 5%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 220ohm; Product Range: PWC Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Toleran
Res, Thick Film, 220R, 5%, 1.5W, 2512; Resistance:220Ohm; Resistance Tolerance:± 5%; Power Rating:1.5W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:500Vrohs Compliant: Yes |Tt Electronics/welwyn PWC2512-220RJI

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI