TE Connectivity 3522220RJT

Res Thick Film 2512 220 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522220RJT.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-7.92%

CAD Models

Download TE Connectivity 3522220RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC2512JK-07220RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 220Ω 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH2512J220R
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupAC2512JK-07220RL
Res Thick Film 2512 220 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH2512J220R
Fixed Resistor, Thick Film, 2W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-07200RL
Res Thick Film 2512 200 Ohm 5% 1W ±100ppm/C Pad SMD T/R
KOA SpeerSL1TTE221J
Fixed Resistor, Metal Glaze/thick Film, 1W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3522220RJT provided by its distributors.

Res Thick Film 2512 220 Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 220ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 220 OHM 5% 3W
RESISTOR PWR SMD 220R 5% 3W 2512
SMD Resistor 2512 220Ω ±5% 3W ±100ppm/℃
220 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
Resistor, Thick Film, 220 Ohm, 5%, 2512; Resistance:220Ohm; Resistance Tolerance:± 5%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522220RJT
3522 220R 5% 3W Resistance Value: 220 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 220 Ω Thick Film Power Resistor 5 % | Part Number: 3522220RJT | Internal Number: 3-2176230-0 | TE Connectivity | CGS
RES, 220R, 5%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 220ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176230-0