TT Electronics PFC-W1206LF-03-1000-B

Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-1000-B.

IHS

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TT Electronics PFC-W1206LF-03-1000-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206FRE07100RL
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TT Electronics PFC-W1206LF-03-1000-B provided by its distributors.

Fixed Resistor, Thin Film, 0.333W, 100ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
PFC Series 1206 100 Ohm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
RESISTOR, THIN FILM, 100 OHM, 333mW, 0.1%
RES SMD 100 OHM 0.1% 1/3W 1206
Thin Film Resistors - SMD 100ohm .1% 25ppm
RES, THIN FILM, 100R, 0.1%, 0.33W, 1206;; RES, THIN FILM, 100R, 0.1%, 0.33W, 1206; Resistance: 100ohm; Resistance Tolerance: ± 0.1%; Power Rating: 333.3mW; Resistor Case / Package: 1206 ^3216 Metric]; Resistor Technology: Thi

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFC-W1206-LF-03-1000-B
  • PFCW1206LF031000B