TT Electronics PCF0603-13-1K0BT1

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics PCF0603-13-1K0BT1.

IHS

Datasheet6 pages2 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3ARB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB102V
Res Metal Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0603B1K0E
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE ConnectivityRP73PF1J1K0BTDF
Fixed Resistor, Thin Film, 0.166W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TT Electronics PCF0603-13-1K0BT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±5ppm/C Pad SMD T/R
FIXED RESISTOR Chip Resistor 0.1% 5ppm/C 1kOhm
1K¦¸ ¡À0.1% 62.5mW ¡À5ppm/¡æ 0603 1.5494mm*787.4¦Ìm*533.4¦Ìm
Res, 1K, 0.1%, 0.063W, 0603, Thin Film; Resistance:1Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Pcf Series Rohs Compliant: Yes |Tt Electronics/welwyn PCF0603-13-1K0BT1

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI