TT Electronics P160KNP-0EC15C100K

Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P160KNP-0EC15C100K.

Sager Electronics

Datasheet5 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP170S-FC15BR100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P160KNP-0EC15C100K provided by its distributors.

Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
100K¦¸ ¡À20% 100mW 200V(AC) 24.5mm*17mm*21.5mm
Res Conductive Plastic POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount
POT 100K OHM 1/10W PLASTIC R-LOG
ROTARY POTENTIOMETER, 100KOHM 16MM, 20% 100mW; Track Resistance: 100kohm; No. of Turns: 1Turns; Track Taper: Antilog; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: P160 Series; Potentiomete
; Power Rating:0.2W; Track Resistance:100kohm; Resistance Tolerance:± 20%; Series:P160KNP; Operating Temperature Range:-20°C to +70°C; Resistor Element Material:Conductive Plastic; Adjustment Type:Side; Termination Type:Solder ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI