TT Electronics P082D-27CBR10K

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P082D-27CBR10K.

Electro Sonic

Datasheet8 pages7 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsP081S-71F2CAR10K
Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP092N-QC20AR10K
Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 3825
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of TT Electronics P082D-27CBR10K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
POT 10K OHM 1/20W PLASTIC LINEAR
POT ROTARY, 10KOHM 8MM, 20% 25mW
10K¦¸ ¡À20% 50mW 9.35mm*7.7mm*9.35mm
POT ROTARY, 10KOHM 8MM, 20% 25mW; Track; POT ROTARY, 10KOHM 8MM, 20% 25mW; Track Resistance:10kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:5mm; Shaft Length:21mm; Resistance Tolerance:± 20%; Voltage Rating:50V AC; Power Rating:50mW; Potentiometer Mounting:Panel

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI