Bourns 3360P-1-103

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360P-1-103.

IHS

Datasheet2 pages8 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.8
$ 2.313
Stock
5,180
12,631
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Panel
Panel, Through Hole
Case/Package
-
-
Termination
PCB
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 3825
Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
TT ElectronicsP160KN2-4QC20B10K
Potentiometer, Conductive Plastic, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP081S-71F2CAR10K
Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC20A10K
Res Conductive Plastic POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm Pin Panel
±20% 60mW 10kΩ Potentiometers, Variable Resistors ROHS

Descriptions

Descriptions of Bourns 3360P-1-103 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2627
Res Conductive Plastic POT 10K Ohm 20% 1/4W 1Turn 2.36mm Pin Panel Mount/Through Hole
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging |Bourns, Inc. 3360P-1-103
POT 10K OHM 1/4W PLASTIC LINEAR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.