TT Electronics OPB856Z

Optical Switches, Transmissive, Phototransistor Output Threaded Slotted Optical Switch
$ 30.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB856Z.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages18 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EMITTER, SILICON PHOTOTRANSISTOR SENSOR, SNAP MOUNT, LOW PROFILE
OptekOPB100Z
OPB100Z Series 890 nm 100 mA 1.7 V Optical Emitter and Sensor Pair Infrared LED
880nm Through-Beam 304.8mm 1.7V TO-46 , 20.32mm*8.128mm*3.81mm

Descriptions

Descriptions of TT Electronics OPB856Z provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Threaded Slotted Optical Switch
Photointerrupter Transmissive Phototransistor 2-Pin
PHOTOELECTRIC SENSOR, THREADED SLOTTED OPTICAL, OPPOSED, 1.7VDC, OPB SERIES
Optical SW Transmissive Phototransistor Output
935nm Through-Beam 304.8mm Phototransistor 34.54mm*17.27mm
Wide gap optical sensor, Wavelength 935nm, SMD-2, RoHS
TT Electronics SCT
Transistor Output Slotted Switch, 1-Channel
PHOTO INTERRUPTERS - TRANSMISSIVE;
SENSOR OPT SLOT PHOTOTRANS MODUL
Optical Sensor (Photodetector - "NPN") Phototransistor; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current Max:20mA; Output Voltage Max:30V; Operating Temperature Range:-40 C to +85 C ;RoHS Compliant: Yes

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI