TT Electronics OPB828D

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB828D.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
TT ElectronicsOPB861T55
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 10.8mm 30mA 30V 85C

Descriptions

Descriptions of TT Electronics OPB828D provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 0.254MM APERTURE, 890NM, 30 MA
890nm Through-Beam 3.18mm Phototransistor PCB, 24.64mm*6.35mm*10.03mm
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
SENSOR OPT SLOT PHOTOTRAN PCB MT
Optical Switch, 3.18Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Aperture Width:1.52Mm; Forward Current If:50Ma; Forward Voltage:1.7V; Gap Width:3.05Mm; Output Current:30Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB828D

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI