Optek OPB867T55

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB867T55.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-59.66%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.4
$ 2.575
Stock
10,005
1,309
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
4
4
Mount
Screw, Through Hole
Screw, Through Hole
Termination
-
-
Sensing Distance
3.175 mm
3.175 mm
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
15 µs
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TT ElectronicsOPB861T55
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 10.8mm 30mA 30V 85C
890nm Conductive 3.18mm Phototransistor PCBinstall,Through hole mounting 24.61mm*6.35mm*10.8mm
890nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm

Descriptions

Descriptions of Optek OPB867T55 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
SENSOR OPT SLOT PHOTOTRAN PCB MT
Transistor Output Slotted Switch
Optical Switch, 3.18Mm, Phototransistor; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Product Range:Opb860 Series; Aperture Width:1.27Mm; Forward Current If:50Ma; Forward Voltage:1.3V; Gap Width:3.18Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB867T55

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC