TT Electronics OP295B

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OP295B.

IHS

Datasheet9 pages3 years ago
Datasheet1 page11 years ago

Newark

DigiKey

Sager Electronics

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Cool White 6200K Automotive 2-Pin SMD EP T/R
LED Uni-Color White Automotive 2-Pin SMD EP T/R
High Brightness LED, XLamp XT-E Series, Neutral White, 5000 K, 122 lm, 350 mA, 1.5 A

Descriptions

Descriptions of TT Electronics OP295B provided by its distributors.

Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
TT Electronics SCT
Emitter Ir 890NM 150mA T 1 3/4 | Optek (TT Electronics) OP295B
Infrared LED, 4.95mm, 1-Element, 890nm
Infrared Emitters Infrared 890nm
EMITTER IR 890NM 150MA T 1 3/4
IR Emitting Diode; Peak Wavelength:890nm; Power Dissipation, Pd:333mW; Forward Current:1.5A; Forward Voltage:4V; Viewing Angle:15°; Package/Case:T-1 3/4; LED Color:Infrared; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED, T-1, 3/4; Wavelength, Typ:890nm; Power Dissipation:333mW; Forward Current:1.5A; Voltage, Vf Max:4V; Viewing Angle:50°; Case Style:T-1 3/4; Operating Temperature Range:-40°C to +100°C; Current, If AV:1500mA; Current, If Max:5000mA; External Length / Height:7.62mm; Head Diameter:4.95mm; Lead Length:19.05mm; Lead Spacing:2.54mm; Max Reverse Leakage Current:10µA; Peak Pulse Current:5.0A; Power, Radiometric:77mW; Power, Radiometric Min:33mW; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Time, Fall:250ns; Time, Rise:500ns; Voltage, PIV Max:5.0V; Wavelength, Peak:880nm

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP295B.