
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XTEAWT-00-0000-000000FE3 | 0 | 1K | Tape & Reel | 1h | |||||||
| TTI Europe | XTEAWT-00-0000-000000FE3 | 0 | 1K | Tape & Reel | 2h | |||||||
| Arrow Electronics | XTEAWT-00-0000-000000FE3 | 0 | 1K | |||||||||
| Mouser | 941-XTEAWT0000FE3 | 829 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XTEAWT-00-0000-000000FE3 | 829 | 6 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000FE3.
Download Wolfspeed XTEAWT-00-0000-000000FE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed XTEAWT-00-0000-000000FE3 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XTEAWT-00-0000-000000FE3.