TT Electronics OARS1R020FLF

Resistor; Metal Element; Res 0.02 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OARS1R020FLF.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+22.84%

CAD Models

Download TT Electronics OARS1R020FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupPE2512FKE7W0R02L
2W Thin Film Resistor ±50ppm/℃ ±1% 20mΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityTLM3ADR020FTE
SMD Current Sense Resistors, TLM Series, 0.02 ohm, 1 W, 1%, 2512 [6432 Metric]
Yageo GroupPE2512FKE070R02L
1W Thin Film Resistor ±50ppm/℃ ±1% 20mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2512 0.02 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TT Electronics OARS1R020FLF provided by its distributors.

Resistor; Metal Element; Res 0.02 Ohms; Pwr-Rtg 1 W; Tol 1%; SMT; 2512; Curr-Sense
Res Metal Alloy 0.02 Ohm 1% 2W ±40ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.02ohm, 1% +/-Tol, 40ppm/Cel, Surface Mount, 4413
Current Sense Resistors - SMD 2W 0.02 Ohms 1%
OARS Series 11.18x3.18mm 0.02 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor
2512 Chip Resistor 1% 40ppm/C 20mOhm 2W

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OARS-1-R020FLF
  • OARS-1R020FLF
  • OARS1-R020-F-LF
  • OARS1-R020FLF