TE Connectivity TLM3ADR020FTE

Res Current Sense Metal Foil 2512 0.02 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3ADR020FTE.

element14 APAC

Datasheet5 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity TLM3ADR020FTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJM1WSF20MU
Res Thick Film 2512 0.02 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R02L
Res Thick Film 2512 0.02 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.02 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor, SMD, 20mΩ ±1% 1W ±75ppm/°C 2512 6.35mm × 3.18mm × 890μm
Chip Resistor, SMD, 20mΩ ±1% 1W ±75ppm/°C 2512 6.35mm × 3.18mm × 890μm
KOA SpeerSL1TTE20L0F
Res Metal Plate 2512 0.02 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TLM3ADR020FTE provided by its distributors.

Res Current Sense Metal Foil 2512 0.02 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R02, 1%, 1 W, 2512; |Cgs Te Connectivity TLM3ADR020FTE
Special Order: TLM 2512 1.0W R020 1% 50PPM 4K RL Resistance Value: .02 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.02 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM3ADR020FTE | Internal Number: 2-2176158-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176158-1