TT Electronics OAR3R025FLF

Fixed Resistor, Metal Strip, 3W, 0.025ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OAR3R025FLF.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.80%

CAD Models

Download TT Electronics OAR3R025FLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupSLR500JB-0R027
Fixed Resistor, 5W, 0.027ohm, 0.3674V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics OAR3R025FLF provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.025ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor; Metal Element; Res 0.025 Ohms; Pwr-Rtg 3 W; Tol 1%; Thru-Hole; Curr-Sense
OAR Series 11.43x1.65mm 0.025 Ohm 3 W ±1 % ±20 ppm/°C Current Sense Resistor
RESISTOR, CURRENT SENSE, 0.025OHM, 3W, 1%; Resistance:0.025ohm; Resistance Tolerance:± 1%; Power Rating:3W; Series:OAR; Temperature Coefficient:± 20ppm/°C; Resistor Case Style:Open Element; No. of Pins:2; Termination Type:SMD

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAR-3-R025-F-LF
  • OAR3-R025-F-LF
  • OAR3-R025FLF