| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 0.027AFBK-ND | 377 | 1 | Bulk | ||||||||
| Avnet | SLR500JB-0R027 | 0 | 4K | 8h | ||||||||
| UnikeyIC | SLR500JB-0R027 | 377 | 37 | Cut Tape | 5h | |||||||
| Bettlink | SLR500JB-0R027 | 290 | 8h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | SLR500JB-0R027 | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group SLR500JB-0R027.
Download Yageo Group SLR500JB-0R027 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group SLR500JB-0R027.