
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | LRC-LR2512LF-01-R030-F | 731 | 250 | |||||||||
| Onlinecomponents.com | LRC-LR2512LF-01-R030-F | 731 | 250 | Bulk | ||||||||
| TME | LRCLR2512LF01R-0 | 731 | 209 | 15h | ||||||||
| TTI | LRC-LR2512LF-01-R030-F | 1,000 | 1K | Tape & Reel | 2d | |||||||
| Newark | LRC-LR2512LF-01-R030-F | 0 | 4K | Cut Tape |
Download TT Electronics LRC-LR2512LF-01-R030-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TT Electronics LRC-LR2512LF-01-R030-F provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: