TT Electronics LRC-LR1206LF-01-R500-F

LRC Series 1206 0.5 Ohm 0.5 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR1206LF-01-R500-F.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-1676966-7
Fixed Resistor, Wire Wound, 2W, 0.47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW3R47JT
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW5R47JT
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of TT Electronics LRC-LR1206LF-01-R500-F provided by its distributors.

LRC Series 1206 0.5 Ohm 0.5 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.5 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, CUR SENSE, 0.5 OHM, 500mW, 1%, FULL REEL
CURRENT SENSE RESISTOR, 0.5 OHM, 500mW, 1%; Resistance:500mohm; Product Range:LR Series; Resistor Case / Package:1206 ^3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR1206LF-01-R500F