TT Electronics LRC-LR1206LF-01-R100-F

Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics LRC-LR1206LF-01-R100-F.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TT Electronics LRC-LR1206LF-01-R100-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8BWFR100V
Res Thick Film 1206 0.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-L08KF10CV
Res Thick Film 1206 0.1 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100m Ohm 1% 2/4W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-7W0R1L
PT Series 1206 0.1 Ohm 0.5 W ±1 % ±75 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TT Electronics LRC-LR1206LF-01-R100-F provided by its distributors.

Res Thick Film 1206 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R
LRC Series 1206 0.1 Ohm 0.5 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor
Resistor; Thick Film; Res 0.10 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1206
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1/2W .1 OHM 1% 1206
1206 Chip Resistor 1% 100ppm/C 100mOhm 500mW
RESISTOR, CUR SENSE, 0.1 OHM, 500mW, 1%
CURRENT SENSE RESISTOR, 0.1 OHM, 500mW,; CURRENT SENSE RESISTOR, 0.1 OHM, 500mW, 1%; Resistance:0.1ohm; Product Range:LRC Series; Resistor Case Style:1206 ^321; Available until stocks are exhausted Alternatives available
CURRENT SENSE RESISTOR, 0.1 OHM, 500mW, 1%; Resistance: 0.1ohm; Product Range: LRC Series; Resistor Case Style: 1206 ^3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Type: Thick Film; Filter Terminals: SMD

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRC-LR-1206LF-01-R100F
  • LRC-LR1206LF-01-R100F
  • LRC-LR1206LF-01R100F
  • LRCLR1206LF-01-R100F
  • LRCLR1206LF01R100F