
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | LOB3R020FLF | 0 | 8 | Tape & Reel | 22h | |||||||
| Onlinecomponents.com | LOB3R020FLF | 0 | 1250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | LOB-3-R020-F-LF | 0 | 1250 | Bulk | 9h | |||||||
| Master Electronics | LOB3R020FLF | 0 | 1250 | |||||||||
| TTI Europe | LOB3R020FLF | 0 | 1250 | Tape & Reel | 23h |
Download TT Electronics LOB3R020FLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TT Electronics LOB3R020FLF provided by its distributors.
TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names: