Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR03R0200FS70

Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR03R0200FS70.

IHS

Datasheet4 pages5 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 5.22
Stock
38
781
Authorized Distributors
0
1
Resistance
20 mΩ
20 mΩ
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Resistor, Wirewound, Axial, 3W, 0.02 Ohm, +/-1%, +/-350ppm, (15.007mm X 5.994mm), Bulk
Fixed Resistor, Metal Strip, 5W, 0.02ohm, 0.3162V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR03R0200FS70 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.02ohm, 0.2449V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Strip 0.02 Ohm 1% 3W Molded AXL Thru-Hole T/R
Chip Resistor, 20mΩ ±1%, 3W, ±350ppm/°C, Wire Mount, 14.22mm L
RES 0.02 OHM 1% 3W AXIAL
LVR-3 .02 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric