TT Electronics L081S332LF

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole...
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics L081S332LF.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+12.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 3.3kOhm ±100ppm/C
Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 63/100W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of TT Electronics L081S332LF provided by its distributors.

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
L08 Series 8 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network
Resistor Networks & Arrays 3.3K OHM 8 PIN 2% LOW C-SIP
SIL Res Network 7X3.3K Ohm 8pin LF
3.3K¦¸ ¡À2% ¡À100ppm/¡æ SIP 20.32mm*2.5mm*5.08mm
L081S332LF, WELWYN/TT ELECTRONICS
Res, Net, Buss, 3K3, 0.1W, 2%, Sip; Resistance:3.3Kohm; Network Circuit Type:Bussed; No. Of Resistors:8Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100Vdc; Power Rating Per Resistor:125Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies L081S332LF

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI