Bourns 4606X-102-332LF

Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-102-332LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages19 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.52%

Alternate Parts

Price @ 1000
$ 0.102
$ 3.11
$ 3.11
Stock
32,826
40,381
40,381
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
6010
SIP
SIP
Number of Resistors
3
3
3
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Chip Resistor 3.3kΩ ±2% ±100ppm/°C 300mW SIP-10 TH 25.35mm × 2.49mm × 5.08mm
Resistor Network, thick Film,3.3Kohms,100; |Bourns, Inc. 4604X-102-332LF

Descriptions

Descriptions of Bourns 4606X-102-332LF provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 3/4W ±100ppm/°C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
3.3kΩ ±2% ±100ppm/°C 300mW SIP-6 Resistor, TH, 15.19mm × 2.49mm × 5.08mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RES N/W, ISOLATED, 3K3, 0.3W, SIP; Resistance: 3.3kohm; Product Range: 4600X Series; No. of Elements: 3Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating p
Number of Resistors = 3 / Power Rating mW = 750 / Power Rating per Resistor mW = 300 / Resistance kOhm = 3.3 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X-102-332LF.
  • 4606X102-332LF