TT Electronics HM33-10070LF

7.2 mm 5.3 mm 8.1 mm 980 µH Production (Last Updated: 2 years ago) 5 mΩ 130 °C -40 °C
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for HM33-10070LF. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics HM33-10070LF.

IHS

Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 1.349
Stock
0
9,418
Authorized Distributors
0
3
Inductance
980 µH
-
Turns Ratio
1:70
1:70
Current Rating
-
-
Isolation Voltage
-
-
Max Power Dissipation
-
-
Frequency
-
10 kHz
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TT Electronics HM33-10070LF provided by its distributors.

7.2 mm 5.3 mm 8.1 mm 980 µH Production (Last Updated: 2 years ago) 5 mΩ 130 °C -40 °C
Surface mount current sense transformer, Inductance 980 uH, DC Resistance 5.00 mOhm, HM33-10XXXLF-8, RoHS
TT Electronics SCT
Current Sense Transformer, 6A, 1:70

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI