TT Electronics CAW101R00JLF

Fixed Resistor, Wire Wound, 10W, 1ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics CAW101R00JLF.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+702%

CAD Models

Download TT Electronics CAW101R00JLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5-1623795-2
Fixed Resistor, Wire Wound, 7W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-2
Fixed Resistor, Wire Wound, 7W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERX3SJ1R0
Through Hole Metal Film Resistor, ERX Series, 1 ohm, 3 W, - 5%, 350 V, Axial Leaded
TE ConnectivityCFR100J1R0
Fixed Resistor, Thin Film, 1W, 1ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERX-1SJ1R0A
Res Metal Film 1 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive
Fixed Resistor, Wire Wound, 5W, 1ohm, 0.7071V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TT Electronics CAW101R00JLF provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Thick Film Resistors - Through Hole 1 OHM 5% 10W
RESISTOR, WIREWOUND, 1 OHM, 10W, 5%
WIREWOUND RESISTOR, 1 OHM, 10W, 5%; Resistance:1ohm; Product Range:CAW Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Product Dia

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI