Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-1623795-2

Fixed Resistor, Wire Wound, 7W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1623795-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySQPW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-7
Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J1R0TB
Fixed Resistor, Metal Film, 3W, 1ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT1R00
Fixed Resistor, Metal Oxide Film, 5W, 1ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT1R00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1Ohm 2W
TE ConnectivitySQPW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW3J1R0E
Fixed Resistor, Wire Wound, 3W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623730-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1623795-2 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
1Ω ±5% 7W ±300ppm/℃ Plugins Through hole mounting 10mm*9mm*35mm
Wirewound Resistors - Through Hole SQP7 1R0 5% WIRE
Through-Hole Resistors, Power Resistor, 35 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 1 Ω, CGS SQ
Sqp7 1R0 5% Wire; |Cgs Te Connectivity SQPW71R0J
SQP7 1R0 5% WIRE Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 1 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW71R0J | Internal Number: 5-1623795-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW71R0J