TT Electronics BPC10100J

Fixed Resistor, Metal Glaze/thick Film, 10W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BPC10100J.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 10 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
PanasonicEXB-N8V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
TE ConnectivitySMW310RJT
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW210RJT
SM Series 10 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor

Descriptions

Descriptions of TT Electronics BPC10100J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 10W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 10 Ohm 5%35 10W ±100ppm
10¦¸ ¡À5% 10W ¡À100ppm/¡æ 25.4mm*25.4mm*2.54mm
TT Electronics/BI BPC10 100J 抵抗器
RESISTOR, THICK FILM, 10OHM, 10W, 5%; Re; RESISTOR, THICK FILM, 10OHM, 10W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPC-10-100J
  • BPC10 100J