TE Connectivity SMW310RJT

Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW310RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Electro Sonic

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+94.67%

CAD Models

Download TE Connectivity SMW310RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivitySMW210RJT
SM Series 10 Ohm ±5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
PanasonicERJ-XGNJ100Y
Res Thick Film 01005 10 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity SMW310RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 10 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 4-1879021-9 Precision resistor, SMD
3W Wirewound Resistors 500V ±5% ±200ppm/℃ 10Ω SMD-2P,10.5x5.5mm Chip Resistor - Surface Mount ROHS
SMW3 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SMW310RJT | Internal Number: 4-1879021-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879021-9
  • 418790219
  • SMW310RJT..