TT Electronics BCN164AB102J7

Res Thick Film Array 1206 1K Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics BCN164AB102J7.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TT Electronics BCN164AB102J7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
RES NTWK ARRAY 1.1K OHM 1/16W 5% 0603 4 ELEMENT SMD
RES NTWK ARRAY 910 OHM 1/16W 5% 0603 4 ELEMENT SMD
Yageo GroupYC122-JR-071KL
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 1K OHM 1/16W 5% 0402 2 ELEMENT SMD

Descriptions

Descriptions of TT Electronics BCN164AB102J7 provided by its distributors.

Res Thick Film Array 1206 1K Ohm 5% 1/4W ¦250ppm/¦C ISOL 8-Pin Convex SMD Paper T/R
BCN Series 0603 1 kOhm 4 Resistors 5 % Isolated SMT Thick Film Resistor Array
ARRAY/NETWORK RESISTOR resistor network 5% 250ppm/C 1kOhm 250mW
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
RESISTOR, RESISTOR ARRAY, 4, 1KOHM, 5%,; RESISTOR, RESISTOR ARRAY, 4, 1KOHM, 5%, 1206; Resistance: 1kohm; Product Range: BCN Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 ^3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCN-164-AB-102J-7
  • BCN164-AB102J7