TRP Connector 1840728-5

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 7.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TRP Connector 1840728-5.

Sager Electronics

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TRP Connector 1840728-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0011D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Descriptions

Descriptions of TRP Connector 1840728-5 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port
1X1 Mag45,gigabit,1G41,gy/g Leds Tab Up Rohs Compliant: Yes
CONN JACK 1PORT 1000 BASE-T PCB
连接器, RJ45, 直角插座, 8P8C, 1端口, TH;
RJ45 CONN, R/A JACK, 8P8C, 1PORT, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: -; IP Rating: -; Connector Moun 80AH3005

Manufacturer Aliases

TRP Connector has several brands around the world that distributors may use as alternate names. TRP Connector may also be known as the following names:

  • TRP Connector BV
  • TRP
  • TRP CONNECTOR/BEL
  • TRP CONNECTOR LTD
  • TRP Connector BV (on behalf of TRP Int
  • Bel Stewart / TRP Connector

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1840728-5.