Cinch Connectivity Solutions / Trompeter CJ70-47

RF Twinaxial-BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 29.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CJ70-47.

IHS

Datasheet1 page18 years ago
Datasheet1 page18 years ago

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
RadiallR141237000
1 BNC Board-End -65鈩儈+165鈩 4GHz 50惟 Coaxial Connectors (RF) ROHS
RadiallR142242000
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter CJ70-47 provided by its distributors.

RF Twinaxial-BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn Twinax/Triax F 0Hz to 500MHz Crimp ST Cable Mount Gold
RF COAXIAL, TRIAXIAL, STRAIGHT JACK
TRB JACK, WRENCH CRIMP, 3-LUG FOR M17/176-00002, 70/370 SERIES
Bayonet Lock,Jack,Female Socket (Concentric) , 11.12mm
Conn TRB RCP ST Cable Mount Nickel
CJ70-47 Trompeter Twinaxial Cable Jack TRB Jack to Cable entry 3-Lug Female Wrench crimp/ Solder clamp Emerson M17/176-00002
Rf/Coaxial, Twinax/Triax Trb Jack, Str Crimp; Connector Type:Twinax/Triax Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:-Rohs Compliant: Yes |Trompeter Cinch Connectivity CJ70-47

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • Trompeter (Cinch Connectivity)
  • CINCH -TROMPETER
  • TROMPETER ELECTRONICS INC
  • Trompeter / Cinch Connectivity Solutions

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ-70-47
  • CJ7047