Eaton U209-000-R

Tripp Lite U209-000-R 5 foot USB to Serial Adapter Cable USB-A Male to DB9 Male
$ 17.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton U209-000-R.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Farnell

Tripp Lite by Eaton

element14 APAC

Inventory History

3 month trend:
+550%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3

Descriptions

Descriptions of Eaton U209-000-R provided by its distributors.

Tripp Lite U209-000-R 5 foot USB to Serial Adapter Cable USB-A Male to DB9 Male
Cable Assembly Adapter 1.52m USB Type A to D-Subminiature 4 to 9 POS M-M
ADAPTER,USB A TO MALE SERIAL,17"; Cable Assembly Type:USB; Cable Length - Imperial:17"; Cable Length - Metric:160mm; Jacket Colour:Grey; Cable Length:17"; Cable Type:USB; Connector Type A:USB Type A Male; Connector Type B:DB9 Male
Smart Cable, Usb-Rs232, 230Kbps, 1.52M; Tipo De Conversión:Usb To Rs232 Converter; Velocidad Baud:-; Tipo De Conector Del Conversor:Conector D-Sub Macho De 9 Posiciones; Tipo De Chip:Pl2303Ra; Longitud Del Cable - Imperial:5Ft |Eaton Tripp Lite U209-000-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN