Eaton SRSHELF4PHD

Tripp Lite SRSHELF4PHD Rack Enclosure Cabinet Heavy Duty Fixed Shelf 250lb Capacity
$ 126.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SRSHELF4PHD.

element14 APAC

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1065%

Supply Chain

Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Horizontal Steel Finger Cable Manager, 1U Rack Units, with Door
CABLE, STEEL, 1.75 IN., 19 IN., 3.5 IN., BLACK POWDER PAINT, 19 IN.
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1279-BT
ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Bud IndustriesPA-1111-BT
Aluminum Enclosure Black AN-1308-AB, Aluminum Enclosure Black (8.8 X 5.8 X 3.3 In)
PANEL, RACK, 19 IN., 19.25 IN., ALUMINUM, SMOOTH BLACK, 0.125 IN., 8

Descriptions

Descriptions of Eaton SRSHELF4PHD provided by its distributors.

Tripp Lite SRSHELF4PHD Rack Enclosure Cabinet Heavy Duty Fixed Shelf 250lb Capacity
Tripp Lite SRSHELF4PHD Fixed Shelf, Heavy-Duty, 250 lbs/113.4 Kgs Capacity, 26"/660 mm Depth
Smart Rack Heavy-Duty Fixed Shelf 250lb / 113kg Capacity, 26in / 660mm Depth
RACK ENCLOSUR CABINET HEAVY DUTY
HEAVY DUTY FIXED SHELF, 250LB, STEEL; Rack U Height:-; External Width - Metric:482.6mm; External Depth - Metric:662.9mm; For Use With:Tripp-lite 4 Post Rack Enclosures; External Width - Imperial:19"; External Depth - Imp
Heavy Duty Fixed Shelf, 250Lb, Steel; Para Usar Con:Tripp-Lite 4 Post Rack Enclosures; Altura En Unidades Rack (U):-; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:482.6Mm; Profundidad Externa - Imperial:26.1" |Eaton Tripp Lite SRSHELF4PHD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN