Bud Industries SA-1279-BT

Enclosure, Steel, 16 Ga. (shelf), 14 Ga. (mounting Brackets), 150 Lbs. (max.)
$ 102.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1279-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1753-BT
NEMA Enclosure Poly PTB Blend NBF-32336, NEMA Enclosure Poly PTB Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Two Post Mounting Adjustable Shelf, Steel, Black, 406mm Product Depth, 133mm Product Height
Two Post Mounting Adjustable Shelf, Steel, Black, 508mm Product Depth, 133mm Product Height
Cantilevered Vented Shelf 19 Inch W x 1.72 Inch H x 20 Inch Deep Steel Black Back Mount

Descriptions

Descriptions of Bud Industries SA-1279-BT provided by its distributors.

ENCLOSURE, STEEL, 16 GA. (SHELF), 14 GA. (MOUNTING BRACKETS), 150 LBS. (MAX.)
Adjustable Open Rack Shelf, 3U, Steel, Black; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:20"; Color:Black |Bud Industries SA-1279-BT
ADJUSTABLE OPEN RACK SHELF, 3U, STEEL; F; ADJUSTABLE OPEN RACK SHELF, 3U, STEEL; For Use With:Open Relay Racks; Rack U Height:3; External Width - Imperial:17.62"; External Width - Metric:448mm; External Depth - Imperial:20"; External Depth - Metric:508mm; Body Material:Steel

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1279-BT.
  • SA1279BT