Eaton SRSHELF2P1U

Tripp Lite SRSHELF2P1U Rack Enclosure Cabinet Cantilever Fixed Shelf 40lb Capacity 1URM
$ 70.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SRSHELF2P1U.

JRH Electronics

Datasheet2 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+371%

Supply Chain

Introduction Date2023-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Horizontal Steel Finger Cable Manager, 1U Rack Units, with Door
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED
Bud IndustriesSA-1748-BT
Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Black Texture
CABLE, STEEL, 1.75 IN., 19 IN., 3.5 IN., BLACK POWDER PAINT, 19 IN.
Hammond1441-30BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X10X2IN, 1441SERIES

Descriptions

Descriptions of Eaton SRSHELF2P1U provided by its distributors.

Tripp Lite SRSHELF2P1U Rack Enclosure Cabinet Cantilever Fixed Shelf 40lb Capacity 1URM
FIXED 1U CANTILEVER SHELF FOR 2-POST / 4-POST RACK ENCLOSURE
CANTILEVER FIXED SHELF, 1U, STEEL; Rack U Height: 1U; External Width - Metric: 482.6mm; External Depth - Metric: 304.8mm; For Use With: Tripp-lite 2 or 4 Post Rack Enclosures; External Width - Imperial: 19 01T0666
Smart Rack 1U Cantilever Fixed Shelf, Steel, Black Color
Tripp Lite SRSHELF2P1U SmartRack 1U Cantilever Fixed Shelf (40 lbs / 18.1 kgs capacity; 12-in. / 305 mm depth.)
CABINET CANTILEVER FIXED SHELF
Cantilever Fixed Shelf, 1U, Steel; Para Usar Con:Tripp-Lite 2 Or 4 Post Rack Enclosures; Altura En Unidades Rack (U):1U; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:482.6Mm; Profundidad Externa - Imperial:12" |Eaton Tripp Lite SRSHELF2P1U

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN