Bud Industries SA-1748-BT

Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Black Texture
$ 56.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SA-1748-BT.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page15 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.84%

Related Parts

Bud IndustriesSA-1749-BT
Rack Shelf 17.62 x 10.00 in. Steel Metallic Gray/Black Texture Hardware Mounting
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)
Bud IndustriesSA-1750-BT
ABS Box with Stainless Steel Latch PTQ-11176 (19.69 X 15.75 X 7.87 in)
Hammond1401P
Steel enclosure, (L x W x H) 356 x 254 x 127 mm, gray (RAL 7032), IP32, 1401P
Hammond1441-32BK3
Steel enclosure, (L x W x H) 432 x 254 x 76 mm, black (RAL 9005), 1441-32BK3
Hammond1441-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 51 mm, black (RAL 9005), 1441-30BK3

Descriptions

Descriptions of Bud Industries SA-1748-BT provided by its distributors.

Equipment Shelf 17.62 in. W x 5.22 in. H x 10.00 in. D Steel Black Texture
OPEN RACK SHELF, 3U, STEEL; Rack U Height: 3U; External Width - Metric: 448mm; External Depth - Metric: 254mm; For Use With: Open Relay Racks; External Width - Imperial: 17.6"; External Depth - Imperial: 10"; Product Range: -; Colour: Black
Open Rack Shelf, 3U, Steel; Para Usar Con:Open Relay Racks; Altura En Unidades Rack (U):3U; Anchura Externa - Imperial:17.62"; Anchura Externa - Métrico:448Mm; Profundidad Externa - Imperial:10"; Profundidad Externa - Métrico:254Mm |Bud Industries SA-1748-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-1748-BT.
  • SA1748BT